
UT1-12RK1 | |
|---|---|
DigiKey Part Number | 118-UT1-12RK1-ND |
Manufacturer | |
Manufacturer Product Number | UT1-12RK1 |
Description | UT-1 12 OHM 10% 5800PPM TRAV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±10% 0.1W, 1/10W Through Hole Resistor Axial Pulse Withstanding Wirewound |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.079" Dia x 0.150" L (2.00mm x 3.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £4.01993 | £8,039.86 |
| Unit Price without VAT: | £4.01993 |
|---|---|
| Unit Price with VAT: | £4.82392 |

