
UB5C-900RF1 | |
|---|---|
DigiKey Part Number | 696-UB5C-900RF1-ND |
Manufacturer | |
Manufacturer Product Number | UB5C-900RF1 |
Description | RES 900 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 900 Ohms ±1% 5W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UB5C-900RF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.250" Dia x 0.500" L (6.40mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.54000 | £1.54 |
| 10 | £1.02200 | £10.22 |
| 25 | £0.88080 | £22.02 |
| 50 | £0.79240 | £39.62 |
| 100 | £0.71730 | £71.73 |
| 250 | £0.63488 | £158.72 |
| 500 | £0.58332 | £291.66 |
| 1,000 | £0.53951 | £539.51 |
| 5,000 | £0.46156 | £2,307.80 |
| Unit Price without VAT: | £1.54000 |
|---|---|
| Unit Price with VAT: | £1.84800 |

