
UB5C-6R2F8-TR12 | |
|---|---|
DigiKey Part Number | 696-UB5C-6R2F8-TR12TR-ND - Tape & Reel (TR) 696-UB5C-6R2F8-TR12CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UB5C-6R2F8-TR12 |
Description | RES 6.2 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±1% 5W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UB5C-6R2F8-TR12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.250" Dia x 0.500" L (6.40mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.10000 | £1.10 |
| 10 | £0.72300 | £7.23 |
| 25 | £0.62080 | £15.52 |
| 50 | £0.55700 | £27.85 |
| 100 | £0.50230 | £50.23 |
| 250 | £0.44252 | £110.63 |
| 500 | £0.40510 | £202.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.37329 | £373.29 |
| 2,000 | £0.34628 | £692.56 |
| 3,000 | £0.33240 | £997.20 |
| 5,000 | £0.31670 | £1,583.50 |
| 7,000 | £0.30734 | £2,151.38 |
| 10,000 | £0.29820 | £2,982.00 |
| Unit Price without VAT: | £1.10000 |
|---|---|
| Unit Price with VAT: | £1.32000 |

