
UB3C-5R6F8-TR12 | |
|---|---|
DigiKey Part Number | 696-UB3C-5R6F8-TR12TR-ND - Tape & Reel (TR) 696-UB3C-5R6F8-TR12CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UB3C-5R6F8-TR12 |
Description | RES 5.6 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 3W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UB3C-5R6F8-TR12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.350" L (4.00mm x 8.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.67400 | £6.74 |
| 25 | £0.57760 | £14.44 |
| 50 | £0.51760 | £25.88 |
| 100 | £0.46650 | £46.65 |
| 250 | £0.41060 | £102.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.37560 | £187.80 |
| 1,000 | £0.34584 | £345.84 |
| 1,500 | £0.33055 | £495.82 |
| 2,500 | £0.31326 | £783.15 |
| 3,500 | £0.30296 | £1,060.36 |
| 5,000 | £0.29289 | £1,464.45 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |

