560 Ohms ±1% 3W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB3C-560RF1

DigiKey Part Number
696-UB3C-560RF1-ND
Manufacturer
Manufacturer Product Number
UB3C-560RF1
Description
RES 560 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 3W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
UB3C-560RF1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Series
Temperature Coefficient
±20ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.157" Dia x 0.350" L (4.00mm x 8.90mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
43F560EOhmite22943F560E-ND£1.62000Similar
RS02B560R0FE70Vishay Dale98541-RS02B560R0FE70CT-ND£1.87000Similar
WHD560FETOhmite813273-WHD560FETCT-ND£1.40000Similar
In-Stock: 415
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.40000£1.40
10£0.92800£9.28
25£0.79840£19.96
50£0.71780£35.89
100£0.64900£64.90
250£0.57376£143.44
500£0.52660£263.30
1,000£0.48654£486.54
5,000£0.41527£2,076.35
Manufacturers Standard Package
Unit Price without VAT:£1.40000
Unit Price with VAT:£1.68000