
UB3C-330RF1 | |
|---|---|
DigiKey Part Number | 696-UB3C-330RF1-ND |
Manufacturer | |
Manufacturer Product Number | UB3C-330RF1 |
Description | RES 330 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 3W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UB3C-330RF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.350" L (4.00mm x 8.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.40000 | £1.40 |
| 10 | £0.92800 | £9.28 |
| 25 | £0.79840 | £19.96 |
| 50 | £0.71780 | £35.89 |
| 100 | £0.64900 | £64.90 |
| 250 | £0.57376 | £143.44 |
| 500 | £0.52660 | £263.30 |
| 1,000 | £0.48654 | £486.54 |
| 5,000 | £0.41527 | £2,076.35 |
| Unit Price without VAT: | £1.40000 |
|---|---|
| Unit Price with VAT: | £1.68000 |

