5 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UAL5-5RF8

DigiKey Part Number
696-UAL5-5RF8-ND
Manufacturer
Manufacturer Product Number
UAL5-5RF8
Description
RES CHAS MNT 5 OHM 1% 7.5W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Resistance
5 Ohms
Tolerance
±1%
Power (Watts)
7.5W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
Current Sense, Flame Proof, Pulse Withstanding, Safety
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.598" L x 0.646" W (15.20mm x 16.40mm)
Height - Seated (Max)
0.335" (8.50mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£4.01000£4.01
10£2.72400£27.24
25£2.37600£59.40
50£2.15820£107.91
100£1.97300£197.30
250£1.77024£442.56
500£1.64340£821.70
1,000£1.53568£1,535.68
5,000£1.35233£6,761.65
Manufacturers Standard Package
Unit Price without VAT:£4.01000
Unit Price with VAT:£4.81200