
UAL5-12RF8 | |
|---|---|
DigiKey Part Number | 696-UAL5-12RF8-ND |
Manufacturer | |
Manufacturer Product Number | UAL5-12RF8 |
Description | RES CHAS MNT 12 OHM 1% 7.5W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL5-12RF8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 12 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 7.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.598" L x 0.646" W (15.20mm x 16.40mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.01000 | £4.01 |
| 10 | £2.72400 | £27.24 |
| 25 | £2.37600 | £59.40 |
| 50 | £2.15820 | £107.91 |
| 100 | £1.97300 | £197.30 |
| 250 | £1.77024 | £442.56 |
| 500 | £1.64340 | £821.70 |
| 1,000 | £1.53568 | £1,535.68 |
| 5,000 | £1.35233 | £6,761.65 |
| Unit Price without VAT: | £4.01000 |
|---|---|
| Unit Price with VAT: | £4.81200 |

