
UAL10-2K5F8 | |
|---|---|
DigiKey Part Number | 696-UAL10-2K5F8-ND |
Manufacturer | |
Manufacturer Product Number | UAL10-2K5F8 |
Description | RES CHAS MNT 2.5K OHM 1% 10W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL10-2K5F8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 2.5 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.752" L x 0.799" W (19.10mm x 20.30mm) | |
Height - Seated (Max) | 0.417" (10.60mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.14000 | £4.14 |
| 10 | £2.82000 | £28.20 |
| 25 | £2.46040 | £61.51 |
| 50 | £2.23540 | £111.77 |
| 100 | £2.04450 | £204.45 |
| 250 | £1.83520 | £458.80 |
| 500 | £1.70434 | £852.17 |
| 1,000 | £1.59318 | £1,593.18 |
| 5,000 | £1.40790 | £7,039.50 |
| Unit Price without VAT: | £4.14000 |
|---|---|
| Unit Price with VAT: | £4.96800 |

