250 Ohms ±0.1% 0.3W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Non-Inductive, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM10-250RB

DigiKey Part Number
696-1579-ND
Manufacturer
Manufacturer Product Number
SM10-250RB
Description
RES 250 OHM 0.1% 0.3W RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
250 Ohms ±0.1% 0.3W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Non-Inductive, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Non-Inductive, Safety
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 145°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.299" L x 0.102" W (7.60mm x 2.60mm)
Height - Seated (Max)
0.344" (8.74mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 486
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£5.36000£5.36
10£3.67500£36.75
25£3.21760£80.44
50£2.93160£146.58
100£2.68850£268.85
300£2.37577£712.73
500£2.25572£1,127.86
1,000£2.11428£2,114.28
Manufacturers Standard Package
Unit Price without VAT:£5.36000
Unit Price with VAT:£6.43200