15 kOhms ±1% 2W Chip Resistor 4525 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4-15KF1

DigiKey Part Number
696-S4-15KF1TR-ND - Tape & Reel (TR)
696-S4-15KF1CT-ND - Cut Tape (CT)
696-S4-15KF1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S4-15KF1
Description
RES SMD 15K OHM 1% 2W 4525
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 2W Chip Resistor 4525 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
S4-15KF1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
4525 J-Lead
Supplier Device Package
-
Size / Dimension
0.449" L x 0.252" W (11.40mm x 6.40mm)
Height - Seated (Max)
0.197" (5.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.80000£1.80
10£1.19600£11.96
25£1.03240£25.81
50£0.93020£46.51
100£0.84330£84.33
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£0.74804£187.01
500£0.68842£344.21
750£0.65779£493.34
1,250£0.62316£778.95
1,750£0.60251£1,054.39
2,500£0.58234£1,455.85
Manufacturers Standard Package
Unit Price without VAT:£1.80000
Unit Price with VAT:£2.16000