390 Ohms ±1% 35W Chip Resistor Non-Standard DPAK Current Sense, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 Ohms ±1% 35W Chip Resistor Non-Standard DPAK Current Sense, Pulse Withstanding Thick Film
696~DPakTO263~~2 Pad

PFS35-390RF1

DigiKey Part Number
696-PFS35-390RF1TR-ND - Tape & Reel (TR)
696-PFS35-390RF1CT-ND - Cut Tape (CT)
696-PFS35-390RF1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PFS35-390RF1
Description
RES SMD 390OHM 1% 35W TO263 DPAK
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
390 Ohms ±1% 35W Chip Resistor Non-Standard DPAK Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PFS35-390RF1 Models
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
Current Sense, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Non-Standard DPAK
Supplier Device Package
Size / Dimension
0.406" L x 0.398" W (10.30mm x 10.10mm)
Height - Seated (Max)
0.185" (4.70mm)
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
In-Stock: 975
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.52000£3.52
10£2.91600£29.16
25£2.71080£67.77
50£2.57120£128.56
100£2.44470£244.47
250£2.29700£574.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£2.19930£1,099.65
1,000£2.11281£2,112.81
1,500£2.06707£3,100.61
2,500£2.01418£5,035.45
3,500£1.98208£6,937.28
Manufacturers Standard Package
Unit Price without VAT:£3.52000
Unit Price with VAT:£4.22400