
PF2472-5K6F1 | |
|---|---|
DigiKey Part Number | 696-PF2472-5K6F1-ND |
Manufacturer | |
Manufacturer Product Number | PF2472-5K6F1 |
Description | RES 5.6K OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 100W Through Hole Resistor TO-247-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.630" L x 0.189" W (16.00mm x 4.80mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.62000 | £6.62 |
| 10 | £5.48100 | £54.81 |
| 25 | £5.10480 | £127.62 |
| 50 | £4.85020 | £242.51 |
| 100 | £4.62100 | £462.10 |
| 250 | £4.35492 | £1,088.73 |
| 500 | £4.17988 | £2,089.94 |
| 1,000 | £4.02554 | £4,025.54 |
| Unit Price without VAT: | £6.62000 |
|---|---|
| Unit Price with VAT: | £7.94400 |

