
PF2472-4R7F1 | |
|---|---|
DigiKey Part Number | 696-PF2472-4R7F1-ND |
Manufacturer | |
Manufacturer Product Number | PF2472-4R7F1 |
Description | RES 4.7 OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 100W Through Hole Resistor TO-247-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.630" L x 0.189" W (16.00mm x 4.80mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.78000 | £6.78 |
| 10 | £5.61900 | £56.19 |
| 25 | £5.23400 | £130.85 |
| 50 | £4.97340 | £248.67 |
| 100 | £4.73880 | £473.88 |
| 250 | £4.46648 | £1,116.62 |
| 500 | £4.28736 | £2,143.68 |
| 1,000 | £4.12945 | £4,129.45 |
| Unit Price without VAT: | £6.78000 |
|---|---|
| Unit Price with VAT: | £8.13600 |

