
MSR3-0R08F1 | |
|---|---|
DigiKey Part Number | 696-1647-ND |
Manufacturer | |
Manufacturer Product Number | MSR3-0R08F1 |
Description | RES 0.08 OHM 1% 3W RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80 mOhms ±1% 3W Through Hole Resistor Radial Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MSR3-0R08F1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.598" L x 0.067" W (15.20mm x 1.70mm) | |
Height - Seated (Max) | 1.000" (25.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.32000 | £1.32 |
| 10 | £0.87000 | £8.70 |
| 25 | £0.74880 | £18.72 |
| 50 | £0.67240 | £33.62 |
| 100 | £0.60770 | £60.77 |
| 250 | £0.53668 | £134.17 |
| 500 | £0.49224 | £246.12 |
| 1,000 | £0.45448 | £454.48 |
| 5,000 | £0.38732 | £1,936.60 |
| Unit Price without VAT: | £1.32000 |
|---|---|
| Unit Price with VAT: | £1.58400 |

