20 mOhms ±3% 1W Through Hole Resistor Axial Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-1 0.020 OHM 3%

DigiKey Part Number
MS-1-0.020H-ND
Manufacturer
Manufacturer Product Number
MS-1 0.020 OHM 3%
Description
RES 0.02 OHM 3% 1W AXIAL
Customer Reference
Detailed Description
20 mOhms ±3% 1W Through Hole Resistor Axial Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
MS-1 0.020 OHM 3% Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
-
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.