
CSRL1-0R007F8 | |
|---|---|
DigiKey Part Number | 696-CSRL1-0R007F8TR-ND - Tape & Reel (TR) 696-CSRL1-0R007F8CT-ND - Cut Tape (CT) 696-CSRL1-0R007F8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRL1-0R007F8 |
Description | RES 0.007 OHM 1% 1W 1206 |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

