BRS500-20RJ8 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 22
Unit Price: £63.33000
Datasheet
20 Ohms ±5% 500W Metal Clad Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Ohms ±5% 500W Metal Clad Chassis Mount Resistor
Breaking Resistors Applications

BRS500-20RJ8

DigiKey Part Number
696-1904-ND
Manufacturer
Manufacturer Product Number
BRS500-20RJ8
Description
RES CHAS MNT 20 OHM 5% 500W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 500W Metal Clad Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
BRS500-20RJ8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
20 Ohms
Tolerance
±5%
Power (Watts)
500W
Composition
Metal Clad
Temperature Coefficient
260ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
Moisture Resistant
Coating, Housing Type
-
Mounting Feature
Screw Holes
Size / Dimension
12.992" L x 3.150" W (330.00mm x 80.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Lead Style
Wire Leads
Package / Case
Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£70.07000£70.07
10£52.12400£521.24
25£47.28200£1,182.05
50£45.93280£2,296.64
Manufacturers Standard Package
Unit Price without VAT:£70.07000
Unit Price with VAT:£84.08400