


RT9818B-18GV | |
|---|---|
DigiKey Part Number | 1028-RT9818B-18GVTR-ND - Tape & Reel (TR) 1028-RT9818B-18GVCT-ND - Cut Tape (CT) 1028-RT9818B-18GVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9818B-18GV |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | RT9818B-18GV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 35ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11014 | £330.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.18100 | £1.81 |
| 25 | £0.16080 | £4.02 |
| 100 | £0.13890 | £13.89 |
| 250 | £0.12824 | £32.06 |
| 500 | £0.12188 | £60.94 |
| 1,000 | £0.11663 | £116.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.17800 | £1.78 |
| 25 | £0.15800 | £3.95 |
| 100 | £0.13610 | £13.61 |
| 250 | £0.12576 | £31.44 |
| 500 | £0.11950 | £59.75 |
| 1,000 | £0.11434 | £114.34 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

