
RT9394GQW | |
|---|---|
DigiKey Part Number | 1028-RT9394GQWTR-ND - Tape & Reel (TR) 1028-RT9394GQWCT-ND - Cut Tape (CT) 1028-RT9394GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9394GQW |
Description | IC LED DRV RGLTR PWM 110MA 6WDFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 110mA 6-WDFN (2x2) |
Datasheet | Datasheet |
Category | Voltage - Output 5V |
Manufacturer Richtek USA Inc. | Current - Output / Channel 110mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Last Time Buy | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Switched Capacitor (Charge Pump) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-WDFN Exposed Pad |
Voltage - Supply (Min) 2.8V | Supplier Device Package 6-WDFN (2x2) |
Voltage - Supply (Max) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.20833 | £520.82 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

