
RT9297GQW | |
|---|---|
DigiKey Part Number | 1028-RT9297GQWTR-ND - Tape & Reel (TR) 1028-RT9297GQWCT-ND - Cut Tape (CT) 1028-RT9297GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9297GQW |
Description | IC REG CONV TFT LCD 1OUT 10WDFN |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 1 Output 10-WDFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Output 2.6V ~ 24V |
Manufacturer Richtek USA Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 10-WFDFN Exposed Pad |
Applications Converter, TFT LCD | Supplier Device Package 10-WDFN (3x3) |
Voltage - Input 2.6V ~ 5.5V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.96000 | £0.96 |
| 10 | £0.69700 | £6.97 |
| 25 | £0.63120 | £15.78 |
| 100 | £0.55870 | £55.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.51351 | £770.26 |
| Unit Price without VAT: | £0.96000 |
|---|---|
| Unit Price with VAT: | £1.15200 |

