
RT9285BGJ6 | |
|---|---|
DigiKey Part Number | 1028-1185-2-ND - Tape & Reel (TR) 1028-1185-1-ND - Cut Tape (CT) 1028-1185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9285BGJ6 |
Description | IC LED DRVR RGLTR PWM TSOT23-6 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 400mA (Switch) TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 400mA (Switch) | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.15397 | £461.91 |
| 6,000 | £0.14978 | £898.68 |
| 9,000 | £0.14768 | £1,329.12 |
| 15,000 | £0.14535 | £2,180.25 |
| 21,000 | £0.14399 | £3,023.79 |
| 30,000 | £0.14269 | £4,280.70 |
| Unit Price without VAT: | £0.15397 |
|---|---|
| Unit Price with VAT: | £0.18476 |

