


RT9166A-33GXL | |
|---|---|
DigiKey Part Number | 1028-RT9166A-33GXLTR-ND - Tape & Reel (TR) 1028-RT9166A-33GXLCT-ND - Cut Tape (CT) 1028-RT9166A-33GXLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9166A-33GXL |
Description | IC REG LINEAR 3.3V 600MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | RT9166A-33GXL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 600mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
PSRR | 55dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.20400 | £2.04 |
| 25 | £0.18120 | £4.53 |
| 100 | £0.15690 | £15.69 |
| 250 | £0.14516 | £36.29 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

