
RT9118GQW | |
|---|---|
DigiKey Part Number | RT9118GQWTR-ND - Tape & Reel (TR) RT9118GQWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT9118GQW |
Description | IC AMP CLASS D STEREO 10W 28WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 28-WQFN (4x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 8V ~ 17V |
Manufacturer Richtek USA Inc. | Features Short Circuit Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 28-WQFN (4x5) |
Output Type 2-Channel (Stereo) | Package / Case 28-WFQFN Exposed Pad |
Max Output Power x Channels @ Load 10W x 2 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.72000 | £1.72 |
| 10 | £1.27500 | £12.75 |
| 25 | £1.16360 | £29.09 |
| 100 | £1.04130 | £104.13 |
| 250 | £0.98276 | £245.69 |
| 500 | £0.94754 | £473.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.96997 | £1,454.95 |
| Unit Price without VAT: | £1.72000 |
|---|---|
| Unit Price with VAT: | £2.06400 |

