


RT9086-28GB | |
|---|---|
DigiKey Part Number | RT9086-28GBTR-ND - Tape & Reel (TR) RT9086-28GBCT-ND - Cut Tape (CT) RT9086-28GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9086-28GB |
Description | IC REG LINEAR 2.8V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 88dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.76000 | £1.76 |
| 10 | £1.30400 | £13.04 |
| 25 | £1.19080 | £29.77 |
| 100 | £1.06560 | £106.56 |
| 250 | £1.00608 | £251.52 |
| 500 | £0.97014 | £485.07 |
| 1,000 | £0.94057 | £940.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10801 | £324.03 |
| 6,000 | £0.10489 | £629.34 |
| 9,000 | £0.10332 | £929.88 |
| 15,000 | £0.10159 | £1,523.85 |
| 21,000 | £0.10058 | £2,112.18 |
| 30,000 | £0.09960 | £2,988.00 |
| 75,000 | £0.09750 | £7,312.50 |
| Unit Price without VAT: | £1.76000 |
|---|---|
| Unit Price with VAT: | £2.11200 |

