


RT9078N-18GJ5 | |
|---|---|
DigiKey Part Number | RT9078N-18GJ5TR-ND - Tape & Reel (TR) RT9078N-18GJ5CT-ND - Cut Tape (CT) RT9078N-18GJ5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9078N-18GJ5 |
Description | IC REG LIN 1.8V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.24600 | £2.46 |
| 25 | £0.21960 | £5.49 |
| 100 | £0.19060 | £19.06 |
| 250 | £0.17676 | £44.19 |
| 500 | £0.16838 | £84.19 |
| 1,000 | £0.16148 | £161.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.15255 | £457.65 |
| 6,000 | £0.14840 | £890.40 |
| 9,000 | £0.14632 | £1,316.88 |
| 15,000 | £0.14401 | £2,160.15 |
| 21,000 | £0.14267 | £2,996.07 |
| 30,000 | £0.14137 | £4,241.10 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

