


RT9022GU6 | |
|---|---|
DigiKey Part Number | 1028-1007-2-ND - Tape & Reel (TR) 1028-1007-1-ND - Cut Tape (CT) 1028-1007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9022GU6 |
Description | IC REG LIN POS ADJ 60MA SC-70-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 60mA SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 30mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB ~ 55dB (120Hz ~ 10kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.27500 | £2.75 |
| 25 | £0.24560 | £6.14 |
| 100 | £0.21360 | £21.36 |
| 250 | £0.19828 | £49.57 |
| 500 | £0.18906 | £94.53 |
| 1,000 | £0.18145 | £181.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17206 | £516.18 |
| 6,000 | £0.16747 | £1,004.82 |
| 9,000 | £0.16517 | £1,486.53 |
| 15,000 | £0.16262 | £2,439.30 |
| 21,000 | £0.16113 | £3,383.73 |
| 30,000 | £0.15970 | £4,791.00 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

