


RT9020-31GU5 | |
|---|---|
DigiKey Part Number | 1028-RT9020-31GU5TR-ND - Tape & Reel (TR) 1028-RT9020-31GU5CT-ND - Cut Tape (CT) 1028-RT9020-31GU5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9020-31GU5 |
Description | IC REG LINEAR 3.1V 500MA SC-70-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 55dB (10kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.24400 | £2.44 |
| 25 | £0.21760 | £5.44 |
| 100 | £0.18880 | £18.88 |
| 250 | £0.17504 | £43.76 |
| 500 | £0.16676 | £83.38 |
| 1,000 | £0.15994 | £159.94 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

