
RT8509AGQW | |
|---|---|
DigiKey Part Number | RT8509AGQWTR-ND - Tape & Reel (TR) RT8509AGQWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT8509AGQW |
Description | IC REG CONV TFT LCD 1OUT 12WDFN |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 1 Output 12-WDFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | RT8509AGQW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.8V ~ 14V | |
Number of Outputs | 1 | |
Voltage - Output | Adj to 24V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WDFN Exposed Pad | |
Supplier Device Package | 12-WDFN (5x5) | |
Base Product Number |

