
RT8471ZSP | |
|---|---|
DigiKey Part Number | 1028-1163-2-ND - Tape & Reel (TR) 1028-1163-1-ND - Cut Tape (CT) 1028-1163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8471ZSP |
Description | IC LED DRVR RGLTR PWM 1.2A 8SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.2A 8-SOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 1.2A | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |

