
RT8205LZQW | |
|---|---|
DigiKey Part Number | 1028-RT8205LZQWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT8205LZQW |
Description | IC REG CTRLR NOTEBK 2OUT WQFN-24 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | - Controller, Notebook Power System Voltage Regulator IC 4 Output 24-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller, Notebook Power System | |
Voltage - Input | 6V ~ 25V | |
Number of Outputs | 4 | |
Voltage - Output | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.37057 | £555.86 |
| 3,000 | £0.36033 | £1,080.99 |
| 4,500 | £0.35520 | £1,598.40 |
| 7,500 | £0.34951 | £2,621.32 |
| 10,500 | £0.34619 | £3,634.99 |
| 15,000 | £0.34299 | £5,144.85 |
| Unit Price without VAT: | £0.37057 |
|---|---|
| Unit Price with VAT: | £0.44468 |

