
RT8115CGQW | |
|---|---|
DigiKey Part Number | 1028-RT8115CGQWTR-ND - Tape & Reel (TR) 1028-RT8115CGQWCT-ND - Cut Tape (CT) 1028-RT8115CGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8115CGQW |
Description | IC REG CTRLR BUCK PWM WDFN-10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-WDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 13.2V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 85% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Enable, Frequency Control, Phase Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.29343 | £440.15 |
| 3,000 | £0.28498 | £854.94 |
| 4,500 | £0.28075 | £1,263.38 |
| 7,500 | £0.27606 | £2,070.45 |
| 10,500 | £0.27332 | £2,869.86 |
| 15,000 | £0.27068 | £4,060.20 |
| Unit Price without VAT: | £0.29343 |
|---|---|
| Unit Price with VAT: | £0.35212 |


