


RT8096BHGE | |
|---|---|
DigiKey Part Number | RT8096BHGETR-ND - Tape & Reel (TR) RT8096BHGECT-ND - Cut Tape (CT) RT8096BHGEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8096BHGE |
Description | IC REG BUCK ADJ 1A SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.4V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.16700 | £1.67 |
| 25 | £0.14760 | £3.69 |
| 100 | £0.12710 | £12.71 |
| 250 | £0.11728 | £29.32 |
| 500 | £0.11136 | £55.68 |
| 1,000 | £0.10647 | £106.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09948 | £298.44 |
| 6,000 | £0.09656 | £579.36 |
| 9,000 | £0.09510 | £855.90 |
| 15,000 | £0.09347 | £1,402.05 |
| 21,000 | £0.09253 | £1,943.13 |
| 30,000 | £0.09162 | £2,748.60 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |


