
RT8064ZQW | |
|---|---|
DigiKey Part Number | 1028-1104-2-ND - Tape & Reel (TR) 1028-1104-1-ND - Cut Tape (CT) 1028-1104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8064ZQW |
Description | IC REG BUCK ADJ 2A 8WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-WDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.31100 | £3.11 |
| 25 | £0.27880 | £6.97 |
| 100 | £0.24290 | £24.29 |
| 250 | £0.22580 | £56.45 |
| 500 | £0.21552 | £107.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.20081 | £301.21 |
| 3,000 | £0.19465 | £583.95 |
| 4,500 | £0.19156 | £862.02 |
| 7,500 | £0.18813 | £1,410.97 |
| 10,500 | £0.18613 | £1,954.36 |
| 15,000 | £0.18421 | £2,763.15 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

