
RT8060GB | |
|---|---|
DigiKey Part Number | 1028-1101-2-ND - Tape & Reel (TR) 1028-1101-1-ND - Cut Tape (CT) 1028-1101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8060GB |
Description | IC REG BUCK ADJ 1A SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.52500 | £5.25 |
| 25 | £0.47360 | £11.84 |
| 100 | £0.41700 | £41.70 |
| 250 | £0.38992 | £97.48 |
| 500 | £0.37360 | £186.80 |
| 1,000 | £0.36020 | £360.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.34362 | £1,030.86 |
| 6,000 | £0.33551 | £2,013.06 |
| 9,000 | £0.33145 | £2,983.05 |
| 15,000 | £0.32695 | £4,904.25 |
| 21,000 | £0.32432 | £6,810.72 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

