
RT8057GQW(2) | |
|---|---|
DigiKey Part Number | 1028-RT8057GQW(2)TR-ND - Tape & Reel (TR) 1028-RT8057GQW(2)CT-ND - Cut Tape (CT) 1028-RT8057GQW(2)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8057GQW(2) |
Description | IC REG BUCK ADJ 1A 6WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.24800 | £2.48 |
| 25 | £0.22160 | £5.54 |
| 100 | £0.19200 | £19.20 |
| 250 | £0.17800 | £44.50 |
| 500 | £0.16956 | £84.78 |
| 1,000 | £0.16262 | £162.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.15379 | £384.48 |
| 5,000 | £0.14941 | £747.05 |
| 7,500 | £0.14722 | £1,104.15 |
| 12,500 | £0.14480 | £1,810.00 |
| 17,500 | £0.14338 | £2,509.15 |
| 25,000 | £0.14202 | £3,550.50 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

