
RT7280GQW | |
|---|---|
DigiKey Part Number | 1028-1277-2-ND - Tape & Reel (TR) 1028-1277-1-ND - Cut Tape (CT) 1028-1277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7280GQW |
Description | IC REG BUCK ADJ 2A 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 2A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.91000 | £0.91 |
| 10 | £0.65900 | £6.59 |
| 25 | £0.59600 | £14.90 |
| 100 | £0.52670 | £52.67 |
| 250 | £0.49384 | £123.46 |
| 500 | £0.47396 | £236.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.44941 | £674.12 |
| 3,000 | £0.43740 | £1,312.20 |
| 4,500 | £0.43138 | £1,941.21 |
| 7,500 | £0.42472 | £3,185.40 |
| 10,500 | £0.42082 | £4,418.61 |
| 15,000 | £0.41708 | £6,256.20 |
| Unit Price without VAT: | £0.91000 |
|---|---|
| Unit Price with VAT: | £1.09200 |


