
RT6296CGJ8F | |
|---|---|
DigiKey Part Number | RT6296CGJ8FTR-ND - Tape & Reel (TR) RT6296CGJ8FCT-ND - Cut Tape (CT) RT6296CGJ8FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6296CGJ8F |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.807V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14.45V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.27000 | £1.27 |
| 10 | £0.93200 | £9.32 |
| 25 | £0.84760 | £21.19 |
| 100 | £0.75410 | £75.41 |
| 250 | £0.70960 | £177.40 |
| 500 | £0.68272 | £341.36 |
| 1,000 | £0.66062 | £660.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.31454 | £943.62 |
| 6,000 | £0.30701 | £1,842.06 |
| 9,000 | £0.30324 | £2,729.16 |
| 15,000 | £0.29906 | £4,485.90 |
| 21,000 | £0.29662 | £6,229.02 |
| Unit Price without VAT: | £1.27000 |
|---|---|
| Unit Price with VAT: | £1.52400 |

