
RT6274CHGJ6F | |
|---|---|
DigiKey Part Number | 1028-RT6274CHGJ6FTR-ND - Tape & Reel (TR) 1028-RT6274CHGJ6FCT-ND - Cut Tape (CT) 1028-RT6274CHGJ6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6274CHGJ6F |
Description | IC REG BUCK ADJ 3.5A TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3.5A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 (FC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.24695 | £740.85 |
| 6,000 | £0.24077 | £1,444.62 |
| 9,000 | £0.23768 | £2,139.12 |
| 15,000 | £0.23425 | £3,513.75 |
| 21,000 | £0.23225 | £4,877.25 |
| 30,000 | £0.23033 | £6,909.90 |
| Unit Price without VAT: | £0.24695 |
|---|---|
| Unit Price with VAT: | £0.29634 |


