
RT6264AHGJ6F | |
|---|---|
DigiKey Part Number | 1028-RT6264AHGJ6FTR-ND - Tape & Reel (TR) 1028-RT6264AHGJ6FCT-ND - Cut Tape (CT) 1028-RT6264AHGJ6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6264AHGJ6F |
Description | IC REG BUCK ADJ 4A TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 4A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 (FC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.48900 | £4.89 |
| 25 | £0.44080 | £11.02 |
| 100 | £0.38750 | £38.75 |
| 250 | £0.36216 | £90.54 |
| 500 | £0.34684 | £173.42 |
| 1,000 | £0.33425 | £334.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.34120 | £1,023.60 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |


