
RT6259BLGQW | |
|---|---|
DigiKey Part Number | 1028-1343-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT6259BLGQW |
Description | IC REG BUCK ADJ 3A 16WQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.80630 | £1,209.45 |
| 3,000 | £0.76165 | £2,284.95 |
| 4,500 | £0.73914 | £3,326.13 |
| 7,500 | £0.71406 | £5,355.45 |
| Unit Price without VAT: | £0.80630 |
|---|---|
| Unit Price with VAT: | £0.96756 |


