Parametric Equivalent
Similar

RT6253AHGH6F | |
|---|---|
DigiKey Part Number | 1028-RT6253AHGH6FCT-ND - Cut Tape (CT) 1028-RT6253AHGH6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6253AHGH6F |
Description | IC REG BUCK ADJ 3A SOT563 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 580kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 (FC) | |
Base Product Number |



