Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 12-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT6250BHGQUF

DigiKey Part Number
RT6250BHGQUFTR-ND - Tape & Reel (TR)
RT6250BHGQUFCT-ND - Cut Tape (CT)
RT6250BHGQUFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT6250BHGQUF
Description
IC REG BUCK ADJ 10A 12UQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 12-UFQFN
Datasheet
 Datasheet
EDA/CAD Models
RT6250BHGQUF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
18V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5.1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-UQFN-HL (3x3)
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,009
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.33000£2.33
10£1.74100£17.41
25£1.59440£39.86
100£1.43410£143.41
250£1.35760£339.40
500£1.31152£655.76
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£1.25459£1,881.89
3,000£1.22674£3,680.22
4,500£1.21279£5,457.56
Manufacturers Standard Package
Unit Price without VAT:£2.33000
Unit Price with VAT:£2.79600