Parametric Equivalent
Similar

RT6214BHRGJ6F | |
|---|---|
DigiKey Part Number | 1028-RT6214BHRGJ6FTR-ND - Tape & Reel (TR) 1028-RT6214BHRGJ6FCT-ND - Cut Tape (CT) 1028-RT6214BHRGJ6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6214BHRGJ6F |
Description | IC REG BUCK ADJ 3A TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 (FC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.31973 | £959.19 |
| 6,000 | £0.31210 | £1,872.60 |
| 9,000 | £0.30827 | £2,774.43 |
| 15,000 | £0.30404 | £4,560.60 |
| 21,000 | £0.30156 | £6,332.76 |
| Unit Price without VAT: | £0.31973 |
|---|---|
| Unit Price with VAT: | £0.38368 |



