Amplifier IC 1-Channel (Mono) Class D 48-WLCSP (3.04x2.99)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT5509WSC

DigiKey Part Number
RT5509WSCTR-ND - Tape & Reel (TR)
RT5509WSCCT-ND - Cut Tape (CT)
RT5509WSCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT5509WSC
Description
IC AMP D MONO 4.4W WLCSP-48
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 48-WLCSP (3.04x2.99)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 2V
Manufacturer
Richtek USA Inc.
Features
I2C, I2S, Mute, PWM, Short-Circuit and Thermal Protection, Volume Control
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class D
Supplier Device Package
48-WLCSP (3.04x2.99)
Output Type
1-Channel (Mono)
Package / Case
48-UFBGA, WLCSP
Max Output Power x Channels @ Load
4.4W x 1 @ 8Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 339
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.92000£2.92
10£2.20600£22.06
25£2.02720£50.68
100£1.83030£183.03
250£1.73656£434.14
500£1.68002£840.01
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£1.36937£2,054.05
Manufacturers Standard Package
Unit Price without VAT:£2.92000
Unit Price with VAT:£3.50400