
RT4527AGQW | |
|---|---|
DigiKey Part Number | 1028-RT4527AGQWTR-ND - Tape & Reel (TR) 1028-RT4527AGQWCT-ND - Cut Tape (CT) 1028-RT4527AGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT4527AGQW |
Description | IC LED DRV RGLTR I2C 25MA 20WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) I2C, PWM Dimming 25mA 20-WQFN (3.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | 36V | |
Current - Output / Channel | 25mA | |
Frequency | 100kHz ~ 1.6MHz | |
Dimming | I2C, PWM | |
Applications | Backlight | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.75054 | £1,125.81 |
| 3,000 | £0.73226 | £2,196.78 |
| 4,500 | £0.72311 | £3,254.00 |
| 7,500 | £0.71296 | £5,347.20 |
| Unit Price without VAT: | £0.75054 |
|---|---|
| Unit Price with VAT: | £0.90065 |

