Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 4A 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT2855BHGQW

DigiKey Part Number
RT2855BHGQWTR-ND - Tape & Reel (TR)
RT2855BHGQWCT-ND - Cut Tape (CT)
RT2855BHGQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT2855BHGQW
Description
IC REG BUCK ADJ 4A 16WQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 4A 16-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
650kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.79000£1.79
10£1.32900£13.29
25£1.21360£30.34
100£1.08660£108.66
250£1.02600£256.50
500£0.98948£494.74
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.94439£1,416.59
3,000£0.92231£2,766.93
4,500£0.91125£4,100.62
7,500£0.89901£6,742.57
Manufacturers Standard Package
Unit Price without VAT:£1.79000
Unit Price with VAT:£2.14800