
RT2805AGSP | |
|---|---|
DigiKey Part Number | 1028-1511-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT2805AGSP |
Description | IC REG BUCK ADJ 5A 8SOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.222V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 26V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Last Time Buy | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 5.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.32943 | £6,647.15 |
| Unit Price without VAT: | £1.32943 |
|---|---|
| Unit Price with VAT: | £1.59532 |

