Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT2702GQW

DigiKey Part Number
1028-RT2702GQWTR-ND - Tape & Reel (TR)
1028-RT2702GQWCT-ND - Cut Tape (CT)
1028-RT2702GQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT2702GQW
Description
IC PWM CTRLR WQFN16
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-WQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
PWM Signal
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 19V
Frequency - Switching
500kHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, On Time Control, Phase Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.56701£850.51
3,000£0.55247£1,657.41
4,500£0.54518£2,453.31
7,500£0.53711£4,028.32
10,500£0.53240£5,590.20
Manufacturers Standard Package
Unit Price without VAT:£0.56701
Unit Price with VAT:£0.68041