Parametric Equivalent

RT2659HGQV | |
|---|---|
DigiKey Part Number | 1028-RT2659HGQVTR-ND - Tape & Reel (TR) 1028-RT2659HGQVCT-ND - Cut Tape (CT) 1028-RT2659HGQVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2659HGQV |
Description | IC REG BUCK ADJ 6A 20VQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 2V | |
Current - Output | ||
Frequency - Switching | 600kHz, 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-VQFN (3.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £1.86334 | £2,795.01 |
| 3,000 | £1.82484 | £5,474.52 |
| Unit Price without VAT: | £1.86334 |
|---|---|
| Unit Price with VAT: | £2.23601 |


